Littelfuse PGB2 0201 Series PULSE-GUARD® ESD Suppressors

Littelfuse PGB2 0201 Series PULSE-GUARD® ESD Suppressors help protect sensitive electronic equipment against Electrostatic Discharge (ESD). These ESD suppressors feature ultra-low capacitance, low leakage current, and fast response times. The PGB2 0201 ESD suppressors use polymer composite materials to inhibit fast-rising ESD transients while adding virtually no capacitance to the circuit. These PULSE-GUARD ESD suppressors supplement the on-chip protection of integrated circuitry and are well-suited for low-voltage, high-speed applications where low capacitance is necessary. This ensures minimal interference of data signal integrity. Typical applications include antenna circuits, network hardware, HDMI 1.3/1.4/2.0, USB 3.2, computer peripherals, SATA and eSATA, external storage, set-top boxes, and digital cameras.

Features

  • Lead-free, Halogen-free, and RoHS compliant
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time
  • One line of protection
  • Bi-directional
  • Withstands multiple ESD strikes
  • Compatible with pick-and-place processes

Specifications

  • 0.01µA leakage current 
  • 300V trigger voltage 
  • 20V clamping voltage 
  • 0.05pF capacitance @1MHz 
  • -40­­°C to 85°C operating temperature range
  • 8kV IEC 61000-4-2 direct discharge 
  • 15kV IEC 61000-4-2 air discharge 
  • 1ns response time (maximum) 
  • 1000 SD withstand pulses  

Applications

  • Antenna circuit
  • Laptop/desktop computer
  • Network hardware
  • HDMI 1.3/1.4/2.0
  • USB 3.2
  • Computer peripherals
  • Digital camera
  • External storage
  • Set-top box
  • SATA and eSATA

Mechanical Drawing

Mechanical Drawing - Littelfuse PGB2 0201 Series PULSE-GUARD® ESD Suppressors
Yayınlandı: 2023-05-01 | Güncellenmiş: 2023-05-08