Littelfuse PICO® II 473 Slo-Blo® Fuses
Littelfuse PICO® II 473 Slo-Blo® Fuses combine time-delay performance characteristics with the proven reliability of a PICO fuse. These compact fuses feature enhanced inrush withstand and a wide operating temperature range with low-temperature derating. The series has a wide current rating range of 0.375A to 7A. Littelfuse PICO II 473 Slo-Blo Fuses applications include flat-panel displays, LCD monitors, lighting systems, and medical and industrial equipment.Features
- Enhanced inrush withstand
- Miniature package size
- Wide 0.375A to 7A current rating range
- Halogen free and RoHS compliant
- –60°C to +125°C operating temperature range
- Low-temperature derating
Applications
- Flat-panel display TVs
- LCD monitors
- Lighting systems
- Medical equipment
- Industrial equipment
Dimensions
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-06-13