Littelfuse PLED Unidirectional Open LED Protectors

Littelfuse PLED Unidirectional Open LED protectors offer a switching electronic shunt path that diverts around a single LED that fails as an open circuit. This enables the remaining string of LEDs to continue to function even though a single LED in the string has failed open. This also provides reverse battery or reverse power polarity protection. PLED Unidirectional Series devices are designed to produce higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Littelfuse PLED Unidirectional LED Protectors are offered in two surface mount packages, the DO-214AA and the Quad Flat Pak No-lead (QFN). These are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic.
View Results ( 9 ) Page
Parça Numarası Açıklama Arıza Voltajı Oranlı Tekrarlayan Kapalı Voltaj VDRM
PLED6UQ12 LED Koruma Cihazları Uni 6V 3X3 2L 16 V 6 V
PLED13UQ12 LED Koruma Cihazları Uni 13V 3X3 2L 26 V 13 V
PLED13US LED Koruma Cihazları Uni 13V 2L UNI DO214 26 V 13 V
PLED18UQ12 LED Koruma Cihazları Uni 18V 3X3 2L 33 V 18 V
PLED18US LED Koruma Cihazları Uni 18V 2L UNI DO214 33 V 18 V
PLED35US LED Koruma Cihazları LED PROTECTOR Uni 35V DO214 50 V 35 V
PLED6US LED Koruma Cihazları Uni 6V 2L UNI DO214 16 V 6 V
PLED9UQ12 LED Koruma Cihazları Uni 9V 3X3 2L 18 V 9 V
PLED9US LED Koruma Cihazları Uni 9V 2L UNI DO214 18 V 9 V
Yayınlandı: 2013-12-13 | Güncellenmiş: 2022-03-11