Littelfuse Px0S3N High Surge Current SIDACtor® Thyristors

Littelfuse Px0S3N High Surge Current SIDACtor® Protection Thyristors are designed to protect equipment located in hostile environments from overvoltage transients. The Px0S3N Thyristors protect exposed interfaces in industrial and ICT applications, such as RS-485 data interfaces or AC and DC power supplies. These thyristors offer a switching voltage (VS) much lower than alternative Gas Discharge Tubes (GDT) and a much lower on-state voltage (VT) than alternative GDTs, Metal Oxide Varistors (MOV), and TVS Diodes. The Littelfuse Px0S3N High Surge Current SIDACtor® Protection Thyristors provide a 3000A 8/20μs rating, enabling equipment compliance with regulatory and customer surge requirements.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Component properties do not degrade after multiple surge events within its limits
  • Fails short circuit when surged in excess of ratings
  • Fast response in microseconds
  • 3000A 8/20µs surge rating
  • Lead-free E3, 2nd level interconnect is lead-free and the terminal finish material is tin (Sn)
  • Halogen-free and RoHS compliant

Applications

  • Short loop interfaces (<10m)
  • RS-232 or RS-423 interfaces (low data rates)

Specifications

  • 58V to 350V repetitive off-state voltage range
  • 4V on-state voltage
  • 150pF off-state capacitance
  • 80pF to 450pF capacitance range
  • DO214AB package style
  • -65°C to +150°C temperature range
  • 75°C/W junction-to-ambient thermal resistance
  • Materials
    • Copper alloy leads
    • 100% matte-tin plated terminal finish
    • UL 94V-0 body
Yayınlandı: 2022-01-18 | Güncellenmiş: 2023-08-31