Littelfuse Pxx00S3G-A SIDACtor® Protection Thyristors

Littelfuse Pxx00S3G-A SIDACtor® Protection Thyristors are designed to protect AC power lines located in hostile environments from overvoltage transients. These thyristors can withstand a 4kV (1.2/50 voltage, 8/20 current) combination wave surge per IEC 61000-4-5 and provide both overcurrent and overvoltage protection for AC lines. The Pxx00S3G-A thyristors feature in high-reliability applications and are automotive grade AEC-Q101 qualified. These high-surge SIDACtor protection thyristors are designed in a surface-mount and compact DO-214AB package. The Pxx00S3G-A series thyristors protect exposed interfaces in industrial and ICT applications, such as RS-485 data interfaces or AC and DC power supplies.

Features

  • High-reliability application and automotive grade AEC-Q101 qualified
  • High-surge rating 8/20μs 2000A protection
  • Designed in a surface-mount and compact DO-214AB package
  • Low voltage overshoot
  • Low on-state voltage
  • Fails short circuit when surged in excess of ratings
  • Components properties do not degrade after multiple surge events within its limits
  • UL-recognized compound meeting flammability rating V-0
  • RoHS-compliant and Halogen-free
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD609A.01)
  • Recognized to UL 497B as an isolated loop circuit protector

Applications

  • Industrial
  • Information and Communication Technology (ICT)
  • AC and DC power supplies
Littelfuse Pxx00S3G-A SIDACtor® Protection Thyristors

Dimensions Drawing

Mechanical Drawing - Littelfuse Pxx00S3G-A SIDACtor® Protection Thyristors
Yayınlandı: 2025-01-24 | Güncellenmiş: 2025-05-01