Littelfuse Q6035NAH5 35A Alternistor TRIAC

Littelfuse Q6035NAH5 35A Alternistor TRIAC is a bi-directional solid-state switch that operates in Quadrants I and III triggered from the AC line. This TRIAC features 600V voltage and 350A surge capability at 60Hz half cycle. The Q6035NAH5 TRIAC also features a 2500VRMS L-package isolation rating, glass passivated junctions, 0.5W average gate power dissipation, and 35A RMS on-state current (full sine wave).

The Q6035NAH5 TRIAC includes internally constructed isolated packages to ease heat sinking with high isolation voltage. This TRIAC is RoHS-compliant, AEC-Q101 qualified, and complies with ANSI/J-STD-002, category 3, and Test A standards. The Q6035NAH5 TRIAC is used in applications with extremely inductive loads requiring high commutation performance. Typical applications include AC solid-state switches, industrial power tools, white goods, exercise equipment, motor speed control, and commercial appliances.

Features

  • 600V voltage capability
  • Up to 350A surge capability at 60Hz half cycle
  • 2500VRMS L-package isolation rating
  • Glass passivated junctions
  • 0.5W average gate power dissipation
  • 35ARMS on-state current (full sine wave)
  • -25°C to 125°C operating junction temperature range
  • RoHS-compliant
  • AEC-Q101 qualified
  • Complies with ANSI/J-STD-002, category 3, and Test A standards

Applications

  • AC solid-state switches
  • Industrial power tools
  • Exercise equipment
  • White goods
  • Commercial appliances
  • Motor speed
  • Temperature modulation controls
  • Lighting controls
  • Static switching relays
Littelfuse Q6035NAH5 35A Alternistor TRIAC

Normalized DC Gate Trigger Current for All Quadrants vs. Junction Temperature

Littelfuse Q6035NAH5 35A Alternistor TRIAC
Yayınlandı: 2023-05-04 | Güncellenmiş: 2023-05-18