Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Littelfuse
Reed Sensors - Littelfuse
Littelfuse Reed Sensors
Enlarge
Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.
Reed Sensors Series Cont.
Reed Sensors Series Cont.
Reed Sensors Series Cont.
Reed Sensors Series Cont.
Reed Sensors Series Cont.
Reed Sensors Series Cont.
Related Sensors
Features user-defined sensitivity and switching capability up to 200Vdc at 10W.
Small, cylindrical sensors that measure 31mm long and press into a 9.5mm-diameter hole.
5.80mm diameter and 25.4mm length, capable of switching up to 200VDC at 10W.
Slim cylindrical package available in a range of sensitivity, cable length, & connector options.
6.22mm diameter and 25.4mm length, capable of switching up to 265VAC /300VDC at 10VA.
Robust aluminum body measuring 15.24mm x 5.10mm, capable of switching up to 170VDC at 10W.
Related Switches
Offers a choice of normally open, normally open high voltage, and change-over contacts.
Learn More
Magnetic sensors, reed switches & relays, thermistors, RTDs, thermistors, RTD probes & assemblies.
Enlarge
Yayınlandı: 2020-04-07
| Güncellenmiş: 2025-02-10