Littelfuse S6002xS EV 2A Sensitive SCR Thyristors

Littelfuse S6002xS EV 2A Sensitive Silicon-Controlled Rectifier (SCR) Thyristors offer very high di/dt capability through a small-die planar construction design. These devices are glass-passivated to ensure long-term reliability and parametric stability. Littelfuse S6002xS SCR Thyristors feature a high junction temperature (TJ) of +150°C, a blocking voltage (VDRM) up to 600V, and a gate trigger current (IGT) of 200µA. These devices are offered in a through-hole TO-92 or surface-mount SOT-223 package for design flexibility and are specifically designed for capacitor discharge applications such as high-power gas flame ignition.

Features

  • >25A surge capability
  • Up to 600V blocking voltage (VDRM/VRRM) capability
  • 500A/μs high di/dt capability
  • <55μsec turn-off time (tq)
  • Sensitive gate for direct microprocessor interface
  • Package options
    • TO-92, through-hole
    • SOT-223, surface-mount
  • RoHS compliant and halogen-free

Specifications

  • On-state current
    • 2A RMS (IT(RMS))
    • 1.2A average (IT(AV))
    • Non-repetitive surge peak (ITSM)
      • 22.5A at 50Hz for the TO-92
      • 25.0A at 60Hz for the SOT-223
  • 600V blocking voltage capability (VDRM/VRRM)
  • DC gate trigger
    • 20µA to 200µA current (IGT)
    • 0.8V maximum voltage (VGT)
  • I2t value for fusing of 2.5A2s
  • 5mA holding current (IH)
  • 1.0A peak gate current (IGM)
  • 0.2W average gate power dissipation (PG(AV))
  • Junction temperature ranges
    • -40°C to +150°C storage (Tstg)
    • -40°C to +125°C operating (TJ)
  • Materials
    • 100% matte tin-plated terminal finish
    • UL Recognized Body Material Compound Meeting UL94V-0
    • Copper alloy lead material

TO-92 Package Outline

Mechanical Drawing - Littelfuse S6002xS EV 2A Sensitive SCR Thyristors

SOT-223 Package Outline

Mechanical Drawing - Littelfuse S6002xS EV 2A Sensitive SCR Thyristors
Yayınlandı: 2019-07-10 | Güncellenmiş: 2023-05-09