Littelfuse S802ECS 1.5A SCR Thyristors
Littelfuse S802ECS 1.5A SCR Thyristors offer a high static dv/dt with a low turn-off time. Littelfuse S802ECS Thyristors are designed for ground fault circuit interrupter (GFCI), arc fault circuit interrupter (AFCI), residual current device (RCD), and residual current circuit breaker with overload protection (RCBO) applications. All SCR junctions are glass-passivated to ensure long-term reliability and parametric stability. The series features 1.5A RMS on-state current (full sine wave) and operates over a -40°C to +125°C operating temperature range.Features
- Thru-hole packages
- Surge current capability < 20A
- Up to 800V blocking voltage (VDRM / VRRM) capability
- Non-repetitive direct surge peak off-state voltage (VDSM) up to 1250V
- Non-repetitive reverse surge peak off-state voltage (VRSM) up to 900V
- High dv/dt noise immunity
- Improved turn-off time (tq)
- Sensitive gate for direct microprocessor interface
- Halogen-free and RoHS compliant
Applications
- GFCI
- AFCI
- RCD
- RCBO
Specifications
- 1.5A RMS on-state current (full sine wave)
- 0.5A peak gate current
- 0.2W average gate power dissipation
- -40°C to +125°C operating temperature range
Schematic
Yayınlandı: 2021-02-16
| Güncellenmiş: 2022-03-11