Littelfuse SC1205 Bidirectional Discrete SPA® TVS Diode
Littelfuse SC1205 Bidirectional Discrete SPA® TVS Diodes offer high ESD (electrostatic discharge) protection in a 0201 DFN-2 package with silicon avalanche technology. The SC1205 TVS component safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge defined in IEC 61000-4-2) without any performance degradation. Additionally, each TVS can safely dissipate a 7A 8/20us surge event as defined by IEC 61000- 4-5 2nd edition.Features
- ESD, IEC 61000-4-2
- ±30kV contact
- ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- 0201 DFN-2 package
- 1nA typical leakage current at 4.5V
- 7A surge tolerance (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Reflow solderable
- Moisture Sensitivity Level (MSL) 1
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Switches and buttons
- Test equipment and instrumentation
- Point-of-sale (POS) terminals
- Medical equipment
- Notebooks, desktops, and servers
- Computer peripherals
- Batteries
Specifications
- 7A maximum peak current
- 4.5V maximum reverse standoff voltage
- 5.3V minimum breakdown voltage, 5.5V typical
- 20nA maximum reverse leakage current, 1nA typical
- 10V typical clamp voltage
- 0.17Ω typical dynamic resistance
- 9pF maximum diode capacitance, 7pF typical
- Single-channel
- Temperature ranges
- -40°C to +125°C operating
- -55°C to +150°C storage
- Materials
- Ag (EF2) lead plating
- Ni/Fe leads
- Silicon substrate
- UL 94V-0 molded compound body
Yayınlandı: 2021-12-15
| Güncellenmiş: 2022-03-11