Littelfuse SC1333 8pF 30kV Bidirectional Discrete TVS Diode

Littelfuse SC1333 8pF 30kV Bidirectional Discrete TVS Diode offers high electrostatic discharge (ESD) protection for electronic equipment. The back-to-back diodes are fabricated using proprietary silicon avalanche technology, providing symmetrical ESD protection for data lines. The SC1333 TVS can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Littelfuse SC1333 8pF 30kV Bidirectional Discrete TVS Diode provides up to 5A 8/20μs surge rating with low clamping voltages.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 5A lightning (8/20μs as defined in IEC 61000-4-5 2nd edition)
  • 8pF typical capacitance at VR=0V 
  • 1nA typical leakage current at 3.3V
  • 0402 space-efficient package
  • Halogen free, lead free, and RoHS compliant
  • Moisture sensitivity level (MSL) 1

Applications

  • Mobile phones
  • Smartphones
  • Portable medical
  • MP3/PMP
  • Portable navigation components
  • Tablets
  • Small-size panels
  • Point-of-sale terminals

Functional Block Diagram

Block Diagram - Littelfuse SC1333 8pF 30kV Bidirectional Discrete TVS Diode
Yayınlandı: 2020-12-09 | Güncellenmiş: 2024-07-08