Littelfuse SC3402-02ETG ESD Protection Diode

Littelfuse SC3402-02ETG ESD Protection Diode is an ultra-low capacitance, unidirectional ESD protection diode array designed to safeguard high-speed data interfaces. The typical capacitance of 0.4pF ensures excellent signal integrity for interfaces such as HDMI, DisplayPort, USB 3.0, and USB 3.1 Gen 1. The SC3402-02ETG SPA® diode can withstand ±15kV contact and ±20kV air ESD strikes per IEC 61000‑4‑2 without degrading performance. It also safely dissipates 7A of 8/20µs surge current, meeting IEC 61000‑4‑5 2nd edition surge requirements. The SC3402-02ETG TVS diode array is housed in a tiny SOD883 package, which helps save PCB space in compact electronics. This ESD protection diode is halogen‑free, lead‑free, RoHS-compliant, and supports operating temperatures from -40°C to 125°C.

Features

  • ESD, IEC 61000-4-2, ±15kV contact, ±20kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Maximum surge tolerance, IEC 61000- 4-5 2nd edition, 7A (8/20μs)
  • 100nA (maximum) low leakage current at 5V
  • 0.4pF ultra low capacitance (typical @ VR = 0V)
  • -40°C to 125°C operating temperature range
  • 5V (maximum) reverse standoff voltage VRWM
  • 7A (IPP) peak current (tp = 8/20μs)
  • Tiny SOD883 package saves board space
  • Halogen-free, lead-free, and RoHS-compliant
  • Moisture Sensitivity Level (MSL-1)

Applications

  • USB 2.0/3.0
  • USB 3.1 Gen 1
  • HDMI
  • DisplayPort interfaces

Functional Block Diagram

Block Diagram - Littelfuse SC3402-02ETG ESD Protection Diode

Electrical Characteristics

Littelfuse SC3402-02ETG ESD Protection Diode

Dimensions Drawing

Mechanical Drawing - Littelfuse SC3402-02ETG ESD Protection Diode
Yayınlandı: 2026-02-17 | Güncellenmiş: 2026-02-23