Littelfuse SD / SD-C 450W Discrete TVS Diodes
Littelfuse SD Unidirectional and SD-C Bidirectional 450W Discrete TVS Diodes are designed to replace multilayer varistors (MLVs) in electronic equipment for low-speed and DC applications. These 450W TVS diodes are designed to protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events. Littelfuse SD / SD-C TVS diodes can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate up to 30A of 8/20μs induced surge current (IEC61000-4-5) with very low clamping voltages.Features
- ESD, IEC61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5, 30A (tP=8/20μs)
- Low clamping voltage
- Low leakage current
- Small SOD323 package fits 0805 footprints
- AEC-Q101 qualified
Applications
- Switches / buttons
- Test equipment / instrumentation
- Point-of-sale terminals
- Medical equipment
- Notebooks / desktops / servers
- Computer peripherals
- Automotive electronics
Block Diagram
Yayınlandı: 2014-05-07
| Güncellenmiş: 2020-12-11