Littelfuse SE Gas Discharge Tubes

Littelfuse SE Gas Discharge Tubes (GDTs) offer high surge ratings in a miniature PCB surface mountable package that measures only 3.2mm x 1.6mm x 1.6mm. The low insertion loss of the SE series makes it ideal for broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 500A to 600A pulse in a miniature package 1206 without destruction.

Features

  • RoHS compliant and Lead-free
  • Ultra small size (EIA 1206)
  • Low capacitance (<0.5pF)
  • Excellent response to fast-rising transient
  • Ultra-low insertion loss
  • Excellent stability on multiple pulse duty cycles

Applications

  • Satellite and CATV equipment
  • CCTV equipment
  • Analog video
  • RS-485
  • Set-top boxes
  • Ethernet
Yayınlandı: 2013-12-16 | Güncellenmiş: 2022-03-11