Littelfuse SJ Gas Discharge Tubes
Littelfuse SJ Gas Discharge Tubes (GDTs) offer high surge ratings (3KA to 5KA surge capability tested with 8/20μs pulse) in a miniature package (4.5mm x 3.2mm x 3.2mm). The low insertion loss (0.01dB at 1.0GHz to 2.1dB at 3.5GHz) of the Littelfuse SJ series is well-suited to broadband equipment applications. These GDTs offer very low capacitance and show slight signal losses up to high frequencies in high-frequency data-line applications.Features
- RoHS-compliant and lead-free
- GHz working frequency
- Excellent stability on multiple-pulse duty cycle
- Excellent response to fast-rising transients
- Ultra-low insertion loss
- 3KA to 5KA surge capability tested with 8/20μs pulse
- Ultra small devices (EIA 1812)
- Non-radioactive
- <0.5pF low capacitance
- 90V to 1000V voltage range
- UL recognized
- Conforms to ITU-T Rec. K. 12; IEC 61643-311
- Square outline
Applications
- Communication equipment
- Satellite and CATV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom SLIC protection
- Broadband equipment
- ADSL equipment (including ADSL2+)
- XDSL equipment
- General telecom equipment
Specifications
- 90VDC to 1000VDC breakdown voltage (at 100V/s)
- 0.01dB (at 1.0GHz) to 2.1dB (at 3.5GHz) insertion loss
- Impulse breakdown voltage
- 500V to 1.4KV (at 100V/µs)
- 600V to 1500V (at 1KV/µs)
- 109Ω minimum insulation resistance at 50VDC or 100VDC
- 0.4pF or 0.5pF maximum capacitance at 1MHz
- 3A or 5A nominal AC discharge current
- 500A maximum impulse discharge current
- -40°C to +125°C operating and storage temperature range
Dimensions
Yayınlandı: 2025-02-12
| Güncellenmiş: 2025-02-18