Littelfuse SJxx40x High-Temperature SCR Thyristors
Littelfuse SJxx40x High-Temperature SCR Thyristors are ideal for uni-directional switch applications such as phase control in heating, motor speed controls, as well as AC rectifier and voltage regulators. The SJxx40x SCRs have a low gate current trigger level of 40mA maximum at approximately 1.5V, with a sensitive version of the series having a gate trigger current of 15mA maximum.Features
- High junction temperature
- Up to 600V voltage capability
- Surge capability up to 520A at 60Hz half cycle
- Halogen-free and RoHS compliant
Applications
- AC rectifiers
- Voltage regulator
- AC solid-state switches
- Industrial power tools
- Exercise equipment
- White goods
- Commercial appliances
Yayınlandı: 2017-06-01
| Güncellenmiş: 2022-04-12