Littelfuse SL0902A/CG5 Gas Discharge Tubes (GDTs)

Littelfuse SL0902A/CG5 Gas Discharge Tubes (GDTs) offer high surge ratings in a miniature package. The SL0902A/CG5 devices provide high protection against fast-rising transients in the 100V/μs to 1kV/μs range, typically caused by lightning disturbances. These robust GDTs can divert a 2500A pulse without destruction and deliver high protection using non-radioactive elements. The series is UL recognized, RoHS compliant, lead free, and conforms to ITU-T K12 and IEC 1000-4-5. Additional features include ultra-low insertion loss, low capacitance of <1pF, and a GHz working frequency. Typical applications for Littelfuse SL0902A/CG5 GDTs include communication equipment, data lines, power supplies, and ADSL, ADSL2+, and XDSL equipment.

Features

  • GHz working frequency
  • Excellent stability on multiple pulse duty cycle
  • Excellent response to fast-rising transients
  • Ultra-low insertion loss
  • 5KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
  • Non-radioactive
  • Ultra-small devices in various mounting lead forms
  • Low capacitance (<1pF)
  • 90V to 600V voltage range
  • UL recognized
  • Conforms to ITU-T K12, IEC 1000-4-5
  • RoHS compliant and lead free

Applications

  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment

Voltage vs. Time Characteristic

Performance Graph - Littelfuse SL0902A/CG5 Gas Discharge Tubes (GDTs)
Yayınlandı: 2024-10-28 | Güncellenmiş: 2024-11-25