Littelfuse SL1010A Three Terminal GDTs
Littelfuse SL1010A Three Terminal Gas Discharge Tubes (GDTs) are compact, three-terminal surface mount components just 5mm in diameter. The series of devices features high energy withstanding in a small body and low arc voltage. SL1010A is rated for 10 hits (±5 repetitions) of a 5kA 8/20 surge event with a low off-state capacitance of 1.5pF. Its low arc voltage parameter of 10V reduces thermal accumulation during long-term power fault events. These GDTs are designed for use in a variety of applications, including data lines, broadband equipment, xDSL equipment, Power over Ethernet, and more.Features
- High energy withstanding in a small body
- Low capacitance (less than 1.5pF)
- 5mm diameter size
- Fast response time
- Low arc voltage
- Three terminal with symmetry for Tin/Ring/Gnd
- RoHS compliant/lead free
Applications
- Data lines
- Broadband equipment
- xDSL equipment
- Power over Ethernet
- Satellite and CATV equipment
- General telecom equipment
- Industrial automation
- Home gateways
View Results ( 12 ) Page
| Parça Numarası | DC Kıvılcım | Güvenlik Koruması E/H |
|---|---|---|
| SL1010A090SM | 90 V | Failsafe Not Protected |
| SL1010A090R | 90 V | Failsafe Not Protected |
| SL1010A090SMF | 90 V | Failsafe Protected |
| SL1010A170SM | 170 V | Failsafe Not Protected |
| SL1010A170SMF | 170 V | Failsafe Protected |
| SL1010A230SM | 230 V | Failsafe Not Protected |
| SL1010A230SMF | 230 V | Failsafe Protected |
| SL1010A300R | 300 V | Failsafe Not Protected |
| SL1010A350SM | 350 V | Failsafe Not Protected |
| SL1010A350SMF | 350 V | Failsafe Protected |
Yayınlandı: 2014-10-29
| Güncellenmiş: 2022-03-11