Littelfuse SM712 600W Asymmetrical TVS Diode Array
Littelfuse SM712 600W Asymmetrical TVS Diode Array is designed to protect RS-485 applications with asymmetrical working voltages (-7V to 12V) from damage due to electrostatic discharge (ESD), lightning-induced surges, and electrical fast transients (EFT). The SM712 absorbs repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standards without performance degradation. It safely dissipates up to 19A of 8/20us induced surge current (IEC-61000-4-5) with very low clamping voltages. Littelfuse SM712 600W Asymmetrical TVS Diode Array is AEC-Q101 qualified, lead free, and RoHS compliant.eBook
Features
- ESD, IEC61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC61000-4-4, 50A (5/50ns)
- Lightning, IEC61000-4-5, 19A (tp=8/20µs)
- -7V to 12V working voltages
- Low clamping voltage
- Low leakage current
- Moisture Sensitivity Level (MSL) 1
- AEC-Q101 qualified
- Lead free
- RoHS compliant
Applications
- RS-485
- Fieldbus
- Modbus
- Profibus
- DMX512
- Security systems
- Automated teller machines (ATMs)
- Automation equipment
- Communication equipment
Pinout/Functional Block Diagram
Yayınlandı: 2015-10-14
| Güncellenmiş: 2022-03-11