Littelfuse SMAJ TVS 400W Diodes
Littelfuse SMAJ TVS (Transient Voltage Suppression) 400W Diodes are surface-mount diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These diodes offer 400W peak pulse power capability at 10µs x 1000µs waveform. Littelfuse SMAJ diodes feature a fast response time, typically less than 1.0ps from 0V to VBR minimum. These diodes are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.Features
- For surface-mount applications
- Optimizes board space
- Low-profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle) 0.01%
- Fast response time, typically less than 1.0ps from 0V to VBR for unidirectional types
- Typical IR less than 1mA above 10V
- High-temperature soldering 250°C/10s at terminals
- Plastic package has 94V-O flammability rating
Applications
- I/O interfaces
- VCC bus and other vulnerable circuits
- Telecom
- Computers
- Industrial
- Consumer electronics
Pulse Waveform
Yayınlandı: 2010-04-30
| Güncellenmiş: 2024-05-15