Littelfuse SMBJ-HR & SMBJ-HRA TVS Diodes
Littelfuse SMBJ-HR and SMBJ-HRA TVS Diodes are an "off-the-shelf" up-screened High-Reliability TVS Diodes which have been specially screened and sorted for use in DC line protection in aviation electronics. The surface-mount 600W diode series is available in a compact DO-214AA SMB package. Littelfuse SMBJ-HRA protects sensitive electronic equipment from voltage transients induced by lightning surge and other transient voltage events. The components in these series have undergone a 100% screen sorting process.Features
- Glass passivated chip junction
- Typical IR less than 1μA above 12V
- For surface mounted applications to optimize board space
- Low profile package
- VBR @TJ= VBR@25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient)
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Built-in strain relief
- Fast response time of typically less than 1.0ps from 0V to BV min
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- +260°C/40s at terminals high-temperature soldering guaranteed
- Meet MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Meet MSL level 1, per J-STD-020, LF maximum peak of +260°C
Functional Diagram
Datasheets
Yayınlandı: 2014-09-02
| Güncellenmiş: 2022-03-11