Littelfuse SMCG-HR 1500W Surface-Mount TVS Diodes
Littelfuse SMCG-HR 1500W Surface-Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse SMCG-HR TVS Diodes feature 1500W peak pulse power dissipation and are high-reliability up-screened for critical applications. The series offers excellent clamping capability and low incremental surge resistance. SMCG-HR protects I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computer, industrial, and consumer electronics applications.Features
- High-reliability up-screened for critical applications
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 1µA above 12V
- Optimizes board space in surface-mount applications
- L bend lead forming gives ideal solderability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A
- IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Fast response time, typically <1ps from 0V to VBR min
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- VBR at TJ = VBR at +25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient, typical value is 0.1%)
- Glass passivated chip junction
- +260°C/10sec at terminals high-temperature soldering guaranteed
- Meets MSL level 1, per J-STD-020, high-temperature soldering guaranteed
- Matte tin lead–free plated
- Halogen-free
- RoHS compliant with exemptions 7a and 7c-I
- Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (IPC/JEDEC J-STD-609A.01)
Applications
- Telecom
- Computer
- Industrial
- Consumer electronics
Specifications
- 1500W peak pulse power dissipation by 10/1000µs waveform
- 6.5W power dissipation on infinite heat sink at TA=+50°C
- -65°C to +150°C operating temperature range
- 200A peak forward surge current, 8.3ms single half sine wave
- 3.5V maximum instantaneous forward voltage at 100A for unidirectional only
Functional Block Diagram
Yayınlandı: 2020-11-16
| Güncellenmiş: 2024-07-02