Littelfuse SP1026 0201 30kV ESD Protection TVS Diode Arrays
Littelfuse SP1026 Ultra-Small (0201) Electrostatic Discharge (ESD) Protection TVS Diode Arrays are robust diodes that can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Each diode can safely dissipate 5A of 8/20μs surge current (IEC61000-4-5) with low clamping voltages. Littelfuse SP1026 features Zener diodes fabricated in a proprietary silicon avalanche technology. This silicon avalanche technology protects each I/O pin, providing a high level of protection for electronic equipment that may experience destructive ESD. Applications include mobile phones, smartwatches, tablets, portable medical devices, and more.Features
- Electrostatic Discharge (ESD), IEC61000-4-2, ±30kV contact, ±30kV air
- Electrical Fast Transients (EFT), IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5 2nd edition, 5A (8/20μs)
- Low leakage current of 0.5μA (maximum) at 5V
- Space efficient 0201 footprint
- -55°C to +125°C operating temperature range
- 15pF diode capacitance
- Halogen free, Lead free, and RoHS compliant
Applications
- Mobile phones
- Smart phones
- Smartwatches
- Tablets
- Portable navigation devices
- Portable medical devices
SP1026 Functional Block Diagram
SP1026 Application Example
Yayınlandı: 2016-04-19
| Güncellenmiş: 2022-03-11