Littelfuse SP1064 TVS Diode Array
Littelfuse SP1064 8.5pF, 15kV TVS Diode Array protects each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These Littelfuse robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The very low loading capacitance of SP1064 also makes it ideal for protecting high speed signal pins.Features
- ESD, IEC 61000-4-2, ±15kV contact, ±20kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5, 2nd edition, 2A (tP=8/20μs)
- 2A peak current
- -40 to 125°C operating temperature
- Low capacitance of 8.5pF (typical) per I/O
- Low leakage current of 0.05μA (typical) at 60V
- Small form factor μDFN(JEDEC MO-229) package saves board space
- Lead free and RoHS compliant
Applications
- LCD/Plasma Display Panel (PDP) TVs
- DVD Players
- Desktops
- MP3/Portable Media Players (PMP)
- Set Top Boxes
- Mobile Phones
- Notebooks
- Digital Cameras
Application Example
Functional block diagram
Yayınlandı: 2017-01-11
| Güncellenmiş: 2022-04-06