Littelfuse SP1120-01WTG Unidirectional Discrete TVS Diode

Littelfuse SP1120-01WTG Unidirectional Discrete Transient Voltage Suppressor (TVS) Diode is fabricated in a proprietary silicon avalanche technology and offers high electrostatic discharge (ESD) protection for electronic equipment. This flip-chip diode safely absorbs repetitive electrostatic discharge (ESD) strikes of ±30kV (contact and air discharge per IEC 61000-4-2) without performance degradation. The SP1120-01WTG also safely dissipates 5A 8/20μs surge events per IEC 61000-4-5, 2nd edition. Littelfuse SP1120-01WTG Unidirectional Discrete TVS Diode operates in a temperature range of -40°C to +125°C and is ideal for applications that include USB PD 3.1, mobile phones, LCD/PDP TVs, and set-top boxes.

Features

  • Fabricated in proprietary silicon avalanche technology
  • Provides high ESD protection for electronic equipment
  • Low leakage current
  • Flip-chip package
  • Halogen free, lead free, and RoHS compliant

Applications

  • CC/SBU for USB PD 3.1
  • LCD/PDP TVs
  • Mobile phones
  • Set-top boxes

Specifications

  • ±30kV ESD contact/air, IEC 61000-4-2
  • 40A EFT (5/50ns), IEC 61000-4-4
  • 5A (8/20μs) maximum surge tolerance, IEC 61000-4-5 2nd edition
  • 100nA maximum leakage current at 20V
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range

Functional Block Diagram

Block Diagram - Littelfuse SP1120-01WTG Unidirectional Discrete TVS Diode

Characteristics

Performance Graph - Littelfuse SP1120-01WTG Unidirectional Discrete TVS Diode
Yayınlandı: 2026-03-03 | Güncellenmiş: 2026-03-09