Littelfuse SP2555NUTG 2.5V 45A Diode Array

Littelfuse SP2555NUTG 2.5V 45A Diode Array is a low-capacitance, TVS diode array designed to protect high speed, differential data lines against electrostatic discharge (ESD), cable discharge events (CDE), electrical fast transients (EFT), and lightning-induced surges. The SP2555NUTG is packaged in a 3mm x 2mm µDFN package. Each device can protect up to 4 channels or 2 differential pairs, up to 45A (IEC 61000-4- 5 2nd edition) and up to 30kV ESD (IEC 61000-4-2). The flow-through design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design. Littelfuse SP2555NUTG diode array is ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, and more.

eBook

Littelfuse SP2555NUTG 2.5V 45A Diode Array

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 45A(tp=8/20µs)
  • Low capacitance of 2.5pF @ 0V (typical) at 2.5V
  • µDFN-10 package is optimized for high-speed data line routing
  • Provides protection for two differential data pairs (4 channels) up to 45A
  • Low operating and clamping voltage
  • AEC-Q101 qualified
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • 10/100/1000 Ethernet
  • WAN/LAN equipment
  • Desktops, servers, and notebooks
  • LVDS interfaces
  • Integrated magnetics
  • Smart TVs

Block Diagram

Block Diagram - Littelfuse SP2555NUTG 2.5V 45A Diode Array

Application Example

Application Circuit Diagram - Littelfuse SP2555NUTG 2.5V 45A Diode Array
Yayınlandı: 2017-04-21 | Güncellenmiş: 2022-04-08