Littelfuse SP3222 TVS Diode Arrays
Littelfuse SP3222 TVS Diode Arrays integrate 2 channels of low capacitance diodes and protect electronic equipment from destructive electrostatic discharges (ESD). SP3222 TVS Diode Arrays can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±30kV contact discharge). Littelfuse SP322 integrates 2 channels of low capacitance diodes to protect high-speed data lines such as DVI, USB2.0, USB3.0, and eSATA.Features
- ESD protection of ±30kV contact discharge, ±30kV air discharge, (IEC61000-4-2)
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning protection, IEC61000-4-5 2nd edition, 3A (tp=8/20μs)
- Low capacitance of 0.9pF @ VR=0V (MAX)
- Space efficient 0402 (SOD883) footprint
- Extremely low dynamic resistance
- (0.17Ω TYP)
- Moisture Sensitivity Level (MSL-1)
- Halogen free, Lead free and RoHS compliant
Applications
- USB 3.0/USB 2.0/MHL
- MIPI Camera and Display
- DisplayPort 1.3, eSATA
- Set Top Boxes, Game Consoles
- Smart Phones
- External Storage
- Ultrabooks, Notebooks
- Tablets, eReaders
- High Speed Serial Interfaces
Functional Block Diagram
Application Circuit
Yayınlandı: 2017-07-26
| Güncellenmiş: 2022-04-13