Littelfuse SP3420 TVS Diode Array
Littelfuse SP3420 TVS Diode Array includes four-channel ultra-low capacitance and high-level ESD protection diodes. This array of diodes protects high-speed data rates such as USB 3.1, DisplayPort, Thunderbolt, and e-SATA. The SP3420 diode array features a 6A peak pulse current and 0.32pF capacitance, helping to ensure signal integrity. This robust device can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard. Littelfuse SP3420 diode array is ideally used in LVDS interfaces, consumer, mobiles, portable electronics, tablet PC, and external storage with high-speed interfaces.Features
- 0.32pF (typical) four-channel ultra-low capacitance @ 1.5V
- 0.02µA (typical) low leakage current @ 3.3V
- Low operating and clamping voltage
- ESD, IEC 61000-4-2, ±12kV contact, and ±15kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition @ 6A (tp=8/20µs)
- AEC-Q101 qualified
- Halogen-free, lead-free, and RoHS compliant
- Moisture Sensitivity Level (MSL-1)
Applications
- Ultra-high-speed data lines
- USB 3.1, 3.0, and 2.0
- DisplayPort™
- Thunderbolt (Light Peak)
- V-by-One®
- LVDS interfaces
- Consumer, mobile, and portable electronics
- Tablet PC and external storage with high-speed interfaces
Functional Block Diagram
Yayınlandı: 2019-09-30
| Güncellenmiş: 2023-05-11