Littelfuse SP3423-02UTG TVS Diode

Littelfuse SP3423-02UTG TVS Diode is ideal for protecting high-speed signal lines such as USB2.0/3.0 and 10GbE interfaces. This diode features a low leakage current of 0.01µA at 5V and a low capacitance of 0.2pF per I/O. The SP3423 integrates 2 channels of low-capacitance steering diodes and an avalanche breakdown diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). Littelfuse SP3423 TVS Diode is designed for DVD/Blu-ray players, smartphones, digital cameras, and portable medical applications. 

Applications

  • LCD/PDP TVs
  • External storages
  • DVD/Blu-ray players
  • Set Top boxes
  • Smartphones
  • Ultrabooks/Notebooks
  • Digital cameras
  • Portable medical
  • Automotive electronics
  • Wearable technology
  • USB 2.0/3.0
  • Ethernet up to 10GbE

Specifications

  • VRWM IR=1µA, 5.0V Reverse standoff voltage
  • VBR IR=1mA, min. 7V Breakdown voltage
  • ESD, IEC 61000-4-2, ±10kV contact, ±15kV air
  • EFT, IEC 61000-4-4, 80A (tP=5/50ns)
  • Lightning, 2A (8/20 as defined in IEC 61000-4-5 2nd edition)
  • Low capacitance of 0.2pF (TYP) per I/O
  • Low leakage current of 0.01μA (TYP) at 5V
  • ILEAK VR=5V, Any I/O to GND, 0.4µA Reverse leakage current
  • RDYN TLP, tp=100ns, I/O to GND Dynamic resistance2
  • Small µDFN-6 footprint (1.2mm x 1.0mm x 0.5mm)
  • AEC-Q101 qualified
  • Moisture Sensitivity Level(MSL -1)
  • Halogen free, lead free, and RoHS compliant
  • -40° to +125°C operating temperature
Yayınlandı: 2018-10-29 | Güncellenmiş: 2023-03-02