Littelfuse SP3530 Unidirectional Automotive TVS Diodes

Littelfuse SP3530 0.3pF 22kV Unidirectional Automotive TVS Diodes are unidirectional diodes fabricated in a proprietary silicon avalanche technology. This avalanche technology provides a high level of ESD protection. Littelfuse SP3530 TVS Diodes safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (±8kV contact discharge) without performance degradation. The low loading capacitance of the AEC-Q101-qualified SP3530 makes it ideal for protecting high-speed signal pins, such as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.

eBook

Littelfuse SP3530 Unidirectional Automotive TVS Diodes

Features

  • ESD, IEC 61000-4-2, ±22kV contact, ±22kV air
  • EFT, IEC 61000-4-4, 40A (tP=5/50ns)
  • Lightning, IEC 61000-4-5, 2nd edition, 2.5A (tP=8/20μs)
  • 0.3pF capacitance (typical) at 3GHz
  • Low profile 0201 DFN and SOD882 packages
  • Facilitates excellent signal integrity
  • End of Life Vehicles (ELV) compliant
  • AEC-Q101 qualified
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture Sensitivity Level (MSL-1)

Applications

  • Ultra-high-speed data lines
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
  • DisplayPort™
  • V-by-One
  • LVDS interfaces
  • Consumer, mobile, and portable electronics
  • Tablet PC and external storage with high-speed interfaces

Functional Block Diagram

Block Diagram - Littelfuse SP3530 Unidirectional Automotive TVS Diodes

Pinout - Bottom View

Mechanical Drawing - Littelfuse SP3530 Unidirectional Automotive TVS Diodes
Yayınlandı: 2017-08-10 | Güncellenmiş: 2022-04-14