Littelfuse SPNH Solar Photovoltaic Fuses

Littelfuse SPNH Solar Photovoltaic (PV) Fuses are designed to meet the emerging circuit protection needs for 1500V PV systems. Littelfuse SPNH Solar Fuses provide full-range protection for all potential overcurrent conditions that exist in PV applications. SPNH is suitable for PV inverter protection and array combiner applications.

Features

  • Meets UL and IEC photovoltaic standards
  • Compact NH XL sizes
  • Low watt-loss design
  • 1500VDC rating for high-efficiency designs
  • Designed to protect against a full range of overcurrents

Applications

  • Inverters
  • Re-combiner boxes
  • Array / re-combiner applications
  • PV inverter DC input protection

Specifications

  • 1500VDC voltage rating
  • 50A to 400A current rating
  • 30kA interrupt rating
  • ≤2ms time constant
  • Approvals
    • UL 248-19 listed (File: E339112, Vol. 4)
    • IEC 60269-6
  • RoHS compliant
Yayınlandı: 2020-06-25 | Güncellenmiş: 2024-06-25