Littelfuse SRV05 Diode Arrays

Littelfuse SRV05 Diode Arrays integrate low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. The SRV05 series features 0.5µA leakage current, 1pF capacitance rating, and a moisture sensitivity level of MSL-1. Littelfuse SRV05 Diode Arrays are ideal for set-top boxes, flat-panel displays, monitors, notebooks, and portable medical applications.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, 10A (8/20μs as defined in IEC 61000-4-5 2nd edition)
  • 1pF (typical) per I/O capacitance
  • 0.5μA (max) at 5V low leakage current
  • Small SOT23-6 (JEDEC MO-178) packaging
  • Halogen-free, lead free, and RoHS compliant
  • Moisture Sensitivity Level (MSL -1)

Applications

  • LCD/PDP TVs
  • Monitors
  • Notebooks
  • 10/100/1000 Ethernet 
  • Firewire
  • Set-top boxes
  • Flat-panel displays
  • Portable medical applications

Application Examples

Block Diagram - Littelfuse SRV05 Diode Arrays

eBook

Chart - Littelfuse SRV05 Diode Arrays
Yayınlandı: 2019-04-16 | Güncellenmiş: 2023-05-04