Littelfuse SSA Current Shunt Resistors
Littelfuse SSA Current Shunt Resistors feature two terminals and a high voltage rating. The resistors offer an ultra-low 0.2mΩ to 4mΩ resistance rating and a 15W max power rating. Littelfuse SSA Current Shunt Resistors are RoHS compliant and ideal for frequency converters, power modules, communications systems, and power hybrid applications.Features
- Two terminals
- Small size
- High voltage
- Ultra-low resistance
- Halogen-free
- Lead-free
- RoHS compliant
Applications
- Power hybrid applications
- Frequency converters
- Power modules
- Communication systems
Specifications
- 0.2mΩ to 4mΩ resistance value
- 15W max power rating
- ±200ppm/°C to ±50ppm/°C TCR range
- 45% to 85% relative humidity
- -55°C to +155°C operating temperature
- +5°C to +35°C storage temperature
Yayınlandı: 2023-12-15
| Güncellenmiş: 2024-01-03