Littelfuse SV8012x 12A High Junction Temperature SCRs

Littelfuse SV8012x 12A High Junction Temperature SCRs offer low date current and high dv/dt performance. These SCRs feature up to 120A surge capability at 60Hz half cycle and 150°C maximum junction temperature. The SV8012x SCRs are RoHS compliant, halogen-free, and are recognized to UL1557 as electrically semiconductor devices. These SCRs include internally constructed isolated packages for ease of heat sinking with high isolation voltage. The SV8012x are used in AC Generator (ACG) rectifiers, battery voltage regulators, generic converters, and inrush current controllers in AC to DC applications. These SCRs are also used in power tools and white goods appliances.

Features

  • Low gate current
  • High dv/dt performance
  • Up to 120A surge capability at 60Hz half cycle
  • 150°C maximum junction temperature
  • 12ARMS On-state current @Tc=130°C
  • 0.5W average gate power dissipation @Tj=150°C
  • UL1557 as electrically semiconductor devices
  • RoHS-compliant and halogen-free
  • Comply with MSL 1 JEDEC-J-STD-020D standard
  • Comply with ANSI/J-STD-002, category 3, and Test A solderability standard

Applications

  • AC Generator (ACG) rectifiers
  • Battery voltage regulators
  • Generic converters
  • Power tools
  • Inrush current controllers in AC to DC devices
  • White goods appliances

Performance Graphs

Performance Graph - Littelfuse SV8012x 12A High Junction Temperature SCRs

On-State Current vs. On-State Voltage (Typical)

Performance Graph - Littelfuse SV8012x 12A High Junction Temperature SCRs
Yayınlandı: 2023-05-04 | Güncellenmiş: 2023-05-26