Littelfuse Sx4340L TVS Diode Arrays
Littelfuse SC4340L and SP4340L Single-Channel, Bidirectional TVS Diode Arrays offer 0.55pF ultra-low capacitance in a space-saving SOD882 package. These Littelfuse TVS diodes feature a low 50nA (maximum) leakage current at 4V, a 20A peak pulse current, and ±30kV contact/air ESD protection. The SC4340L and SP4340L are designed for use in various applications, including 1G, 2.5G, and 10G Ethernet, HDMI 2.0 data lines, and USB 2.0/3.0.
Features
- Small SOD882 packaging helps save board space
- 0.55pF ultra-low capacitance (typical at VR = 0V)
- Low 50nA (maximum) leakage current at 4V
- ±30kV contact/air ESD, IEC 61000-4-2
Applications
- 1G/2.5G/10G Ethernet
- HDMI 2.0 data lines
- USB 2.0 and USB 3.0
Specifications
- Bidirectional polarity
- Single-channel device
- 4V working voltage
- Clamping voltage
- 6.5V (SP4340L-01WTG)
- 8.5V (SC4340L-01ETG)
- 20A peak pulse current
- Diode capacitance
- 0.55pF (SP4340L-01WTG)
- 0.6pF (SC4340L-01ETG)
- -40°C to +125°C operating temperature range
Yayınlandı: 2026-02-25
| Güncellenmiş: 2026-03-05