Littelfuse SxX8BBS 600V SOT23 Packaged SCR
Littelfuse SxX8BBS EV Sensitive SCR offers 600VDRM and 0.8A IT(RMS) capability in a small SOT23 package. The SxX8BBS provides a sensitive gate for direct microprocessor interface and high dv/dt noise immunity. The junctions on this discrete thyristor are glass-passivated to ensure long-term reliability and parametric stability. Littelfuse SxX8BBS SCR is designed explicitly for ground fault circuit interrupter (GFCI) applications.Features
- Compact SOT23 SMT package
- Sensitive Gate for direct microprocessor interface
- Halogen-free and RoHS compliant
- Designed for GFCI applications
Specifications
- Current
- Up to 12A surge current capability at 60Hz
- 0.8ARMS on-state current (full sine wave)
- 0.51A average on-state current
- 1.0A peak gate current
- 10mA maximum holding current
- Voltage
- Up to 600V blocking voltage (VDRM/VRRM) capability
- 700V peak non-repetitive blocking voltage
- 0.8V maximum DC gate trigger voltage
- 8V minimum peak reverse gate voltage
- 50V/µs minimum critical rate-of-rise of off-state voltage
- 0.2V minimum gate non-trigger voltage
- Time
- 25µsec maximum turn-off
- 2.0µsec typical turn-on
- Temperature range
- -40°C to +150°C storage
- -40°C to +125°C operating
- 0.1W average gate power dissipation
- Moisture Sensitivity Level Level 1, JEDEC-J-STD-020D
Yayınlandı: 2019-03-21
| Güncellenmiş: 2023-05-08