Littelfuse SZ1SMA 400W TVS Diodes

Littelfuse SZ1SMA 400W TVS Diodes are unidirectional and bidirectional devices designed to protect voltage-sensitive electronics from high-voltage, high-energy transients. Littelfuse SZ1SMA TVS Diodes have high clamping capability, high surge capability, low zener impedance, and fast response time (<1ns typical). Littelfuse SZ1SMA comes in a cost-effective, high-reliability package and is ideal for communication systems, automotive, medical equipment, and more.

Features

  • Zener transient overvoltage suppressors
  • 5V to 70V working peak reverse voltage range (uni-directional)
  • 10V to 78V working peak reverse voltage range (bi-directional)
  • 6.4V to 86V standard zener breakdown voltage range (uni-directional)
  • 11.1V to 95.83V standard zener breakdown voltage range (bi-directional)
  • 400W at 1ms peak power
  • 40A forward surge current
  • -65°C to +150°C operating temperature range
  • <1ns typical response time
  • Flat handling surface for accurate placement
  • Package design for top slide or bottom circuit board mounting
  • Low-profile package
  • Lead-free
  • AEC−Q101 qualified and production part approval process (PPAP) capable
  • Recognized to UL 497B as an isolated loop circuit protector
  • RoHS compliant

Applications

  • Communication systems
  • Automotive
  • Numerical controls
  • Process controls
  • Medical equipment
  • Business machines
  • Power supplies

Functional Block Diagram

Block Diagram - Littelfuse SZ1SMA 400W TVS Diodes
Yayınlandı: 2020-11-11 | Güncellenmiş: 2024-07-02