Littelfuse SZ1SMC TVS Diodes

Littelfuse SZ1SMC TVS Diodes offer a 1500W maximum power dissipation, a 5V to 170V voltage range, and a breakdown voltage rating of up to 209V. The SZ1SMC diodes feature excellent clamping capability, high surge capability, low zener impedance, and fast response time. They are also designed to protect sensitive components from high-voltage transients. Littelfuse SZ1SMC TVS Diodes come in a reliable DO-214AB package, making them ideal for communication systems, numerical controls, and other industrial/consumer applications.

Features

  • Zener transient overvoltage suppressors
  • SZ prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q101 qualified and PPAP capable
  • UL recognized to UL 497B as an isolated loop circuit protector
  • Maximum temperature coefficient specified
  • Lead−free packages are available

Applications

  • Communication systems
  • Automotive
  • Numerical controls
  • Process controls
  • Medical equipment
  • Business machines
  • Power supplies
  • Industrial/consumer applications

Dimensions

Chart - Littelfuse SZ1SMC TVS Diodes
Yayınlandı: 2020-11-19 | Güncellenmiş: 2024-07-03