Littelfuse SZ3KASMC TVS Diodes
Littelfuse SZ3KASMC Transient Voltage Suppression (TVS) Diodes are designed to protect voltage-sensitive components from high voltage and high-energy transients. The diodes feature an improved clamping capability, high surge capability, low zener impedance (overvoltage suppressors), and less than 1ns response time. Littelfuse SZ3KASMC TVS Diodes offer a compact and reliable design in DO-214AB package type and are lead-free and RoHS-compliant. The diodes are ideal for automotive use or in AEC-Q101 applications.Features
- Compact design in DO-214AB package
- Zener transient overvoltage suppressors
- Improved clamping capability
- Planar chip design with low leakage current
- Maximum temperature coefficient specified
- Automotive grade
- AEC-Q101 qualified
- PPAP capable
- Lead-free components
- RoHS compliant
Specifications
- 3000W peak power dissipation at 1ms
- 5V to 78V working peak reverse voltage range (unidirectional)
- 6.4V to 95.8V standard zener breakdown voltage range
- 200A forward surge current at 25°C
- -65°C to +175°C operating and storage temperature range
- <1ns typical response time
Yayınlandı: 2023-10-17
| Güncellenmiş: 2023-11-06