Littelfuse SZSMF6L Automotive TVS Diodes

Littelfuse SZSMF6L Automotive Transient Voltage Suppressor (TVS) Diodes are ideal for protecting I/O interfaces, the VCC bus, and other vulnerable circuits in automotive electronic applications. These surface-mount, 600W unidirectional / bidirectional TVS diodes are available in a small SOD-123FL package to save board space. The SZSMF6L series offers a fast response time of <1ns, low Zener impedance, high surge, and excellent clamping capabilities. Additional features include AEC-Q101 qualification, a lead-free design, RoHS compatibility, and PPAP capability. Littelfuse SZSMF6L Automotive TVS Diodes are designed to protect sensitive systems and components from high-voltage, high-energy transients.

Features

  • Zener transient overvoltage suppressors
  • Helps protect I/O interfaces, VCC bus, and other vulnerable circuits in automotive electronic applications
  • Excellent voltage clamping capabilities
  • Planar chip design with low leakage current performance
  • Automotive-grade change control and PCN procedure
  • Fast response time
  • Saves board space with a small SOD-123FL package size

Specifications

  • 600W peak power at 1ms
  • Working peak reverse voltage range
    • 5V to 75V for unidirectional
    • 10V to 75V for bidirectional
  • Standard Zener breakdown voltage range
    • 6.4V to 92.1V for unidirectional
    • 11.1V to 92.1V for bidirectional
  • <1ns typical response time
  • ESD protection of data lines in accordance with IEC 61000-4-2 30kV (air), 30kV (contact)
  • ESD rating of class 3 (>16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Lead free and RoHS compatible
  • -55°C to +175°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Littelfuse SZSMF6L Automotive TVS Diodes
Yayınlandı: 2025-08-20 | Güncellenmiş: 2025-12-10