Littelfuse TMR Omnipolar Push Pull Switch Sensor

Littelfuse TMR Omnipolar Push Pull Switch Sensor provides a magnetically triggered digital switch with high sensitivity, high speed, and low power consumption. This switch sensor contains a Tunneling Magnetoresistance (TMR) magnetic sensor and CMOS signal processing circuitry, including an on-chip TMR voltage generator for precise magnetic sensing. The TMR omnipolar switch sensor integrates a TMR voltage amplifier, comparator, and Schmitt trigger to provide switching hysteresis for noise rejection and CMOS push-pull output. This switch sensor operates at low power with fast response, accurate switching points, excellent thermal stability, and immunity to stray field interference.

The TMR omnipolar switch sensor uses internal band gap regulator to provide a temperature compensated supply voltage for internal circuits, permitting a wide range of supply voltages. This switch sensor output turns on (low) when the magnetic field parallel to the sensing axis exceeds the operate point threshold, BOP. The TMR omnipolar switch sensor is available in SOT-23-3, LGA4, and TO-92 packages. Typical applications include proximity switches, speed sensing, utility meters including as, water, and heat meters, low power, wearables and portable devices with magnetic actuation.

Features

  • Tunneling Magnetoresistance (TMR) technology
  • Low power consumption
  • X-axis sensing direction
  • Operation with north and south pole
  • High tolerance to external magnetic field interference
  • 2.8V to 5.5V wide operating voltage range
  • Excellent thermal stability and noise immunity with built-in hysteresis

Applications

  • Proximity switches
  • Speed sensing
  • Utility meters including as, water, and heat meters
  • Low power devices
  • Door, lid, and cover detection in industrial or consumer equipment
  • Rotational speed detection in low-power motors or fans
  • Wearables and portable devices with magnetic actuation

Functional Block Diagram

Block Diagram - Littelfuse TMR Omnipolar Push Pull Switch Sensor

Typical Applications Circuit

Application Circuit Diagram - Littelfuse TMR Omnipolar Push Pull Switch Sensor
Yayınlandı: 2026-05-11 | Güncellenmiş: 2026-05-21