Littelfuse TPSMB Asymmetric TVS Diodes
Littelfuse TPSMB Asymmetric TVS Diodes are designed to protect sensitive electronic equipment from voltage transients due to lightning and other transient voltages. These diodes feature asymmetrical reverse stand-off voltages, protecting from negative and positive transients with different clamping in a single device. The TPSMB asymmetric TVS diodes also feature 600W peak pulse power dissipation at 10/1000μs waveform, fast response time, and glass passivated chip junction. These diodes meet MSL Level 1 per J-STD-020 standard and are AEC-Q101 qualified. The TPSMB asymmetric TVS diodes are used in onboard charging (OBC) driving circuits, gate driver protection of SiC MOSFET, and VCC buses.Features
- High-reliability application and automotive grade AEC-Q101 qualified
- 600W peak pulse power dissipation capability at 10/1000µs waveform
- Surface-mount component to optimize board space
- <1ns from 0V to VBR minimum fast response time
- Low-profile package
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Low incremental surge resistance
- Whisker test is conducted based on JEDEC JESD201A per tables 4a and 4c
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV (air), 30kV (contact)
- EFT protection of data lines in accordance with IEC 61000- 4-4
- Glass passivated chip junction
- UL-recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- OBC driving circuits
- Gate driver protection of SiC MOSFETs
- VCC buses
- Traction inverters
Videos
Application Circuit Diagram
I-V Curve Characteristics
Yayınlandı: 2024-11-11
| Güncellenmiş: 2025-09-16