Littelfuse TPSMB-L Automotive TVS Diodes

Littelfuse TPSMB-L Automotive TVS Diodes are low-clamping voltage and unidirectional surface mount diodes with 600W peak pulse power dissipation capability at 10/1000μs waveform. These diodes feature low incremental surge resistance, 1μA maximum reverse leakage current, and less than 1ns fast response time from 0V to VBR minimum. The TPSMB-L diodes are RoHS-compliant and are available in a DO-214AA (SMB) package. These diodes are ideal for the protection of the Analog Front-End chip (AFE/BMIC) of the electric vehicle Battery Management System (BMS) from overvoltage events.

Features

  • High-reliability application and automotive grade AEC-Q101 qualified
  • Typical failure mode is short from over-specified voltage or current
  • Surface mount component to optimize board space
  • Glass passivated chip junction
  • Excellent clamping capability
  • Low incremental surge resistance
  • UL recognized compound meeting flammability rating V-0
  • Matte tin lead–free plated
  • Halogen-free and RoHS-compliant
  • ESD protection of data lines in accordance with IEC 61000-4-2 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Available in a DO-214AA (SMB) low-profile package

Specifications

  • 600W peak pulse power dissipation capability at 10/1000μs waveform
  • ≤1ns fast response time from 0V to VBR minimum
  • 1μA maximum reverse leakage current
  • -65°C to 175°C operating junction temperature range

Applications

  • Protection of I/O interface and VCC bus in automotives
  • Protection of AFE/BMIC of electric vehicle battery management systems

Videos

Yayınlandı: 2024-11-06 | Güncellenmiş: 2025-03-27