Littelfuse zeptoSMDC PPTCs

Littelfuse zeptoSMDC PPTCs offer a 13VDC maximum electrical rating, 82mA to 200mA current range, and up to 80Ω initial resistance. These PPTCs are developed for overcurrent and overtemperature protection at a low cost for mobile application components. zeptoSMDC PPTCs are resettable and work as a fail-safe to protect battery management ICs and fuel gauges. Littelfuse zeptoSMDC PPTCs are ideal for mobile phones, wearable devices, and Lithium battery management.

Features

  • Resettable
  • 13VDC electrical rating
  • 82mA to 200mA current range
  • Small footprint 0201 size
  • Save space in PCBs due to small footprint
  • RoHS compliant
  • ISO/TS 16949 certified

Applications

  • Smartphones and tablets
  • Notebook PCs
  • e-Readers
  • Portable medical equipment
  • Mobile point of sale
  • Wearables
  • Smartwatches
  • Wireless speakers
  • Portable game players

Videos

Physical Dimensions

Littelfuse zeptoSMDC PPTCs
Yayınlandı: 2020-06-12 | Güncellenmiş: 2024-06-21