Littelfuse 215S & 215SP Time-Lag Axial Lead Fuses

Littelfuse 215S and 215SP Time-Lag Axial Lead Fuses are surge-withstanding, ceramic body cartridge fuses with pigtails designed to IEC standards for global use. These pigtail fuses allow a more compact footprint in the 5mm x 20mm size. These fuses feature high breaking capacity and are lead free and RoHS compliant. Littelfuse 215S and 215SP Time-Lag Axial Lead Fuses are used as supplementary protection in appliances or utilization equipment to provide individual protection for components or internal circuits.

Features

  • Surge-withstanding ceramic body, axial-leaded cartridge fuses
  • Compact 5mm x 20mm size
  • High breaking capacity
  • Designed to IEC global standards
  • RoHS compliant
  • Lead free

Applications

  • Supplementary protection in
    • Appliances
    • Utilization equipment

Dimensions (mm)

Chart - Littelfuse 215S & 215SP Time-Lag Axial Lead Fuses
Yayınlandı: 2011-02-23 | Güncellenmiş: 2022-03-11