Littelfuse 506 High Voltage Fuses

Littelfuse 506 High Voltage Fuses feature a remarkable interrupting rating of 10kA in a compact 6.3mm x 32mm package. These 600VDC-rated, fast-acting ceramic fuses are available in cartridge and axial lead form. They are lead free, halogen free, and RoHS compliant. Littelfuse 506 High Voltage Fuses are designed for circuit protection in high DC energy and power-efficient applications such as solar energy.

Features

  • Fast-acting 600VDC ceramic fuses
  • Superior interrupt rating of 10kA
  • Compact form factor of 6.3mm x 32mm
  • Meets Underwriters Laboratories Standard UL 248-14
  • RoHS compliant
  • Lead free and halogen free

Applications

  • High energy
  • Power efficient
Yayınlandı: 2011-09-02 | Güncellenmiş: 2022-03-11