Littelfuse AK3 TVS Diodes
Littelfuse AK3 Transient Voltage Suppression (TVS) Diodes have been specially designed for use in AC line protection and any particularly demanding applications (AC or DC). They offer superior clamping characteristics over standard SAD technologies by virtue of the Littelfuse Foldbak technology, which provides a clamping voltage lower than the avalanche voltage, but above the rated working voltage.Any voltage rise due to increased current conduction is contained to a minimum, providing the best possible protection level. Littelfuse AK3 TVS Diodes can also be connected in series and/or parallel to create very high capacity protection solutions.
Features
- Halogen-free
- RoHS compliant
- Foldbak technology for superior clamping factor
- Glass passivated junction
- Bi-directional
- Ultra compact, less than one-tenth the size of traditional discrete solutions
- Very low clamping voltage
- Sharp breakdown voltage
- Low slope resistance
Applications
- AC Line protection
- Demanding AC or DC applications
Additional Resources
Yayınlandı: 2012-02-02
| Güncellenmiş: 2022-03-11