Littelfuse Logo

Littelfuse SIDACtor Baseband Protection Thyristors

Littelfuse SIDACtor Baseband Protection Thyristors are solid state crowbar devices designed to protect of baseband telecommunications equipment such as phones, faxes, modems, line cards, CPE and DSL from damaging overvoltage transients. Leveraging the latest in thyristor advancements, Littelfuse offers SIDACtor devices with a patented ion implant technology. This technology ensures effective protection within nanoseconds, up to 3000 A 1.2-50-8/20 surge current ratings, and simple solutions for regulatory requirements such as GR 1089, TIA-968-B (formerly known as FCC Part 68), ITU-T K.20, ITU-T K.21, and UL 60950-1. In the standby mode, SIDACtor devices exhibit a high off-state impedance, eliminating excessive leakage currents and appearing transparent to the circuits they protect. If a voltage exceeding the switching voltage (VS) occurs, the SIDACtor devices crowbar and simulate a short circuit condition until the current flowing through the device is either interrupted or drops below the SIDACtor device's holding current (IH). When this occurs, SIDACtor devices reset and return to their high off-state impedance.

  Littelfuse SIDACtor Baseband Protection Thyristors
Buy Button View Product List

Learn More About SIDACtor® Protection Thyristors

Features
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit
  • Fails short circuit when surged in excess of ratings
  • Low capacitance
Global Standards
  • GR 1089
  • TIA-968-B (formerly known as FCC Part 68)
  • ITU-T K.20
  • ITU-T K.21
  • UL 60950-1
Applications
  • Phones
  • Faxes
  • Modems
  • CPE
    • DSL


    Additional Resources:

    NEW! SMA

    Littelfuse expanded its Littelfuse SIDACtor Baseband Protection Thyristors product line to include the low profile SMA Series. The SMA Series features excellent surge rating, low voltage overshoot, and low capacitance with a smaller SMA package. The SMA Series from Littelfuse does not degrade surge capability after multiple events and is ideal for cordless and digital phones that require CPE Tip to Ring Protection, Telecom line protection.

    Littelfuse SIDACtor SMA Series Electrical Specifications
    Surge Ratings

    Thermal Considerations
    Physical Environmental Characteristics

    Buy Button
    View Products List

    Littelfuse SMA Series


    Mouser eNews Signup









    • Littelfuse
    • Circuit Protection
    Yayınlandı: 2019-05-29 | Güncellenmiş: 2019-05-29