Littelfuse TMR Digital Magnetic Switches

Littelfuse TMR Digital Magnetic Switches integrate TMR and CMOS technology and are available in bipolar or omnipolar versions. These switches feature a TMR magnetic sensor and CMOS signal-processing circuitry in the same package, including an on-chip TMR voltage generator for precise magnetic sensing. The LF11215TMR bipolar switch draws only 1.5µA, while the LF21112TMR omnipolar switch draws 200nA, resulting in low power operation for both models. Littelfuse LF2117xTMR TMR switches provide omnipolar magnetic response with a low current consumption of 160nA. The output of these switches goes low (turns on) when the magnetic field parallel to the sensing axis exceeds the operating point threshold, BOP. However, when the magnetic field is lowered below the release point, BRP, the device output switches high (turns off). Additional features include fast response, thermal stability, and an SOT23-3 package.

Features

  • TMR technology
  • X-axis sensing direction
  • Operation with north or south pole
  • High tolerance to external magnetic field interference
  • Low switching points for high sensitivity
  • Excellent thermal stability

Applications

  • Proximity switches
  • Speed sensing
  • Low power (LF11215TMR)
  • Ultra-low power (LF21112TMR)
  • Rotary and linear position sensing
  • Battery-powered and IoT devices (LF2117xTMR)
  • Medical and portable electronics (LF2117xTMR)
  • Gas, water, and heat utility meters

Specifications

  • 1.8V to 5.5V operating range
  • 7V supply voltage
  • 9mA output current
  • 4000 gauss (G) magnetic flux density
  • -40°C to +125°C operating temperature range
  • -50°C to +150°C storage temperature range
  • LF2117XTMR
    • 160nA power consumption
    • 9G (LF21173TMR) or 30G (LF21177TMR) operation point
    • 6G (LF21173TMR) or 21G (LF21177TMR) release point
  • LF11215TMR
    • 1.5µA power consumption
    • 17G operation point
    • -17G release point
  • LF21112TMR 
    • 200mA power consumption
    • 7G operation point
    • -7G release point
  • SOT23-3 package
  • 4kV ESD level

Videos

Functional Block Diagram

Block Diagram - Littelfuse TMR Digital Magnetic Switches

Application Circuit

Application Circuit Diagram - Littelfuse TMR Digital Magnetic Switches
Yayınlandı: 2025-09-04 | Güncellenmiş: 2026-05-21