Littelfuse ChipSESD Protectors
Littelfuse ChipSESD Protectors are available in small 0201 and SOD882 chip-scale packages (CSP). These silicon electrostatic discharge (ESD) protection devices feature bidirectional technology and ultra-low capacitance. These protectors are easier to install and rework than traditional semiconductor-packaged ESD devices. These ChipSESD protectors combine the advantages of active silicon with a traditional SMT passive packaging configuration. Littelfuse ChipSESD Protectors help protect sensitive ICs in small portable electronics such as mobile phones, as well as LCD and plasma displays, HDMIs, USBs, DisplayPorts, and other high-speed digital or low-voltage antenna interfaces.Features
- Small EIA 0201 and SOD882 case sizes
- Standard PCB assembly and rework processes
- Bidirectional operation allows placement on PCB without orientation constraint
- Appropriate for ESD protection in space-constrained portable electronics and mobile handsets
- Suitable for +5V operating voltage applications
- Helps protect electronic circuits against damage from Electrostatic Discharge (ESD) events
- Assist equipment to pass IEC61000-4-2, level 4 testing
- RoHS compliant and halogen free
Applications
- Small portable electronics
- Mobile phones
- LCD and plasma displays
- HDMIs
- USBs
- DisplayPorts
- Other high-speed digital or low-voltage antenna interfaces
Yayınlandı: 2011-03-14
| Güncellenmiş: 2022-03-11